Part Details for JAN1N5620US by Microchip Technology Inc
Results Overview of JAN1N5620US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5620US Information
JAN1N5620US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N5620US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7007
|
Newark | Std Rectifier A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5620US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $7.1800 | Buy Now |
DISTI #
1086-19424-ND
|
DigiKey | DIODE STANDARD 800V 1A D5A Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1800 | Buy Now |
DISTI #
JAN1N5620US
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 1A 2-Pin MELF-A - Bulk (Alt: JAN1N5620US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7730 / $7.2146 | Buy Now |
DISTI #
494-JAN1N5620US
|
Mouser Electronics | Rectifiers 800V 1A Std Rectifier SQ SMT RoHS: Not Compliant | 0 |
|
$7.1800 | Order Now |
DISTI #
JAN1N5620US
|
Microchip Technology Inc | Std Rectifier _ A-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$7.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5700 / $11.0400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
$6.7300 / $8.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5700 / $11.0400 | Buy Now |
Part Details for JAN1N5620US
JAN1N5620US CAD Models
JAN1N5620US Part Data Attributes
|
JAN1N5620US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5620US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/427 | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5620US
This table gives cross-reference parts and alternative options found for JAN1N5620US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5620US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5620US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | JAN1N5620US vs JANTX1N5620US |
JAN1N5620US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N5620US vs JAN1N5620US |
JANTX1N5620UL | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JAN1N5620US vs JANTX1N5620UL |
JANTX1N5620US | Microchip Technology Inc | $9.4449 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon | JAN1N5620US vs JANTX1N5620US |
JANTXV1N5620UL | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JAN1N5620US vs JANTXV1N5620UL |