Part Details for JAN1N5615/TR by Microchip Technology Inc
Overview of JAN1N5615/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5615/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6987
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JAN1N5615/TR RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.0600 | Buy Now |
DISTI #
150-JAN1N5615/TR-ND
|
DigiKey | DIODE GEN PURP 200V 1A Min Qty: 169 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0600 | Buy Now |
DISTI #
JAN1N5615/TR
|
Avnet Americas | Diode Fast Recovery 200V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JAN1N5615/TR) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.8750 / $4.3700 | Buy Now |
DISTI #
494-JAN1N5615/TR
|
Mouser Electronics | Rectifiers 200V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$4.0600 / $4.3700 | Order Now |
DISTI #
JAN1N5615/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $4.1000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 80 Package Multiple: 1 | 0 |
|
$3.8000 / $4.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7200 / $4.1000 | Buy Now |