Part Details for JAN1N5552 by Unitrode Corporation
Overview of JAN1N5552 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JAN1N5552
JAN1N5552 CAD Models
JAN1N5552 Part Data Attributes:
|
JAN1N5552
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5552
Unitrode Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/420 | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5552
This table gives cross-reference parts and alternative options found for JAN1N5552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Unitrode Corporation | JAN1N5552 vs 1N5552 |
JANS1N5552 | Rectifier Diode, 1 Phase, 5A, Silicon | Microchip Technology Inc | JAN1N5552 vs JANS1N5552 |
JANTX1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JAN1N5552 vs JANTX1N5552 |
JANTXV1N5552 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon | Microchip Technology Inc | JAN1N5552 vs JANTXV1N5552 |
JAN1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5552 vs JAN1N5552 |
1N5552 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | JAN1N5552 vs 1N5552 |
1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, Silicon, GLASS, E PACKAGE, 2 PIN | Microsemi Corporation | JAN1N5552 vs 1N5552 |
JANTXV1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5552 vs JANTXV1N5552 |
1N5552 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | JAN1N5552 vs 1N5552 |
1N5552 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JAN1N5552 vs 1N5552 |