Part Details for JAN1N5300-1 by Micrometrics Inc
Overview of JAN1N5300-1 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JAN1N5300-1
JAN1N5300-1 CAD Models
JAN1N5300-1 Part Data Attributes
|
JAN1N5300-1
Micrometrics Inc
Buy Now
|
Compare Parts:
JAN1N5300-1
Micrometrics Inc
Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 580000 Ω | |
Limiting Voltage-Max | 1.5 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 1.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |