Part Details for JAN1N4995 by Microchip Technology Inc
Overview of JAN1N4995 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4995-ND
|
DigiKey | ZENER DIODE Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N4995
|
Avnet Americas | Diode Zener Single 360V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Bag (Alt: JAN1N4995) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JAN1N4995
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$223.7500 | Buy Now |
DISTI #
JAN1N4995
|
Avnet Americas | Diode Zener Single 360V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Bag (Alt: JAN1N4995) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JAN1N4995
JAN1N4995 CAD Models
JAN1N4995 Part Data Attributes:
|
JAN1N4995
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4995
Microchip Technology Inc
Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 360 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for JAN1N4995
This table gives cross-reference parts and alternative options found for JAN1N4995. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4995, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4995 vs JANTX1N4995 |
JANTX1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4995 vs JANTX1N4995 |
JAN1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4995 vs JAN1N4995 |
JAN1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4995 vs JAN1N4995 |
1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4995 vs 1N4995 |
1N4995 | Zener Diode, 360V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4995 vs 1N4995 |
JANTX1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4995 vs JANTX1N4995 |
JANTXV1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4995 vs JANTXV1N4995 |
SP4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional | Microsemi Corporation | JAN1N4995 vs SP4995 |
1N4995 | Zener Diode, 360V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | JAN1N4995 vs 1N4995 |