Datasheets
JAN1N4958DUS by:

Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for JAN1N4958DUS by Microsemi Corporation

Overview of JAN1N4958DUS by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for JAN1N4958DUS

JAN1N4958DUS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N4958DUS Part Data Attributes

JAN1N4958DUS Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JAN1N4958DUS Microsemi Corporation Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 10 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 1%
Working Test Current 125 mA

Alternate Parts for JAN1N4958DUS

This table gives cross-reference parts and alternative options found for JAN1N4958DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4958DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N4958DUS Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4958DUS vs JANTX1N4958DUS
JANS1N4958DUS Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4958DUS vs JANS1N4958DUS
JANTX1N4958DUS Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4958DUS vs JANTX1N4958DUS
JAN1N4958DUS Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4958DUS vs JAN1N4958DUS
Part Number Description Manufacturer Compare
JAN1N4958DUS Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4958DUS vs JAN1N4958DUS
JANS1N4958DUS Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4958DUS vs JANS1N4958DUS
JANS1N4958DUS Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4958DUS vs JANS1N4958DUS
JANTX1N4958DUS Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4958DUS vs JANTX1N4958DUS
JANTX1N4958DUS Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4958DUS vs JANTX1N4958DUS
JANTX1N4958DUS Zener Diode, 10V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4958DUS vs JANTX1N4958DUS

JAN1N4958DUS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4958DUS by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4958DUS by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N4958DUS would you like to use for your alert(s)?
  • Please alert me when JAN1N4958DUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4958DUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4958DUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4958DUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4958DUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4958DUS by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: