Part Details for JAN1N483B by Unitrode Corporation
Overview of JAN1N483B by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JAN1N483B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 70 Volt, DO-35 | 12 |
|
$8.5486 / $12.8229 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, DO-35 | 66 |
|
$8.8800 / $14.4000 | Buy Now |
Part Details for JAN1N483B
JAN1N483B CAD Models
JAN1N483B Part Data Attributes:
|
JAN1N483B
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N483B
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/118 | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N483B
This table gives cross-reference parts and alternative options found for JAN1N483B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N483B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N483B | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N483B vs 1N483B |
1N483B | Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | JAN1N483B vs 1N483B |
JANTXV1N483B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7 | National Semiconductor Corporation | JAN1N483B vs JANTXV1N483B |
JANTXV1N483B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | JAN1N483B vs JANTXV1N483B |
1N483B | Small Signal Diode, 5000-BLKBG | onsemi | JAN1N483B vs 1N483B |
1N483B | Rectifier Diode, 1 Element, 0.1A, Silicon, DO-7, DO-7, 2 PIN | SMSC | JAN1N483B vs 1N483B |
JAN1N483B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | JAN1N483B vs JAN1N483B |
JAN1N483B | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N483B vs JAN1N483B |
JANTX1N483B | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, | General Instrument Corp | JAN1N483B vs JANTX1N483B |
JAN1N483B | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N483B vs JAN1N483B |