Part Details for JAN1N4619-1 by VPT Components
Overview of JAN1N4619-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JAN1N4619-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4619-1
|
Avnet Americas | Diode Zener Single 3V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JAN1N4619-1) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9670 / $10.4370 | Buy Now |
DISTI #
JAN1N4619-1
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 70 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.2600 | Buy Now |
Part Details for JAN1N4619-1
JAN1N4619-1 CAD Models
JAN1N4619-1 Part Data Attributes
|
JAN1N4619-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N4619-1
VPT Components
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1600 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 0.4 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |