Diodes
JAN1N4615UR-1
Description: Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2

Overview of JAN1N4615UR-1 by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JAN1N4615UR-1 by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4615UR-1 by Cobham Semiconductor Solutions

JAN1N4615UR-1
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, LL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435
Reference Voltage-Nom
2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JAN1N4615UR-1
    Cobham Semiconductor Solutions
    Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
    VS

Alternate Parts for JAN1N4615UR-1

This table gives cross-reference parts and alternative options found for JAN1N4615UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4615UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL4615C Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N4615UR-1 vs CDLL4615C
1N4615CURTR Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JAN1N4615UR-1 vs 1N4615CURTR
CDLL4615CE3 Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N4615UR-1 vs CDLL4615CE3
MLL4615CE3-1 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N4615UR-1 vs MLL4615CE3-1
JANTXV1N4615DUR-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc JAN1N4615UR-1 vs JANTXV1N4615DUR-1
JANTX1N4615UR-1 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Cobham Semiconductor Solutions JAN1N4615UR-1 vs JANTX1N4615UR-1
JANTXV1N4615DUR-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Cobham Semiconductor Solutions JAN1N4615UR-1 vs JANTXV1N4615DUR-1
JANTXV1N4615CUR-1 Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc JAN1N4615UR-1 vs JANTXV1N4615CUR-1
JANTXV1N4615DUR-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation JAN1N4615UR-1 vs JANTXV1N4615DUR-1
MLL4615DE3-1 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N4615UR-1 vs MLL4615DE3-1
Part Number Description Manufacturer Compare
JAN1N4615CUR-1 Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N4615UR-1 vs JAN1N4615CUR-1
JAN1N4615DUR-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency JAN1N4615UR-1 vs JAN1N4615DUR-1
JANTX1N4615DUR-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation JAN1N4615UR-1 vs JANTX1N4615DUR-1
JANTX1N4615CUR-1 Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency JAN1N4615UR-1 vs JANTX1N4615CUR-1
JAN1N4615DUR-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N4615UR-1 vs JAN1N4615DUR-1
JAN1N4615CUR-1 Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Cobham Semiconductor Solutions JAN1N4615UR-1 vs JAN1N4615CUR-1
JANTX1N4615UR-1 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Cobham Semiconductor Solutions JAN1N4615UR-1 vs JANTX1N4615UR-1
JANS1N4615DUR-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency JAN1N4615UR-1 vs JANS1N4615DUR-1
JANTX1N4615CUR-1 Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation JAN1N4615UR-1 vs JANTX1N4615CUR-1
JANTXV1N4615DUR-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency JAN1N4615UR-1 vs JANTXV1N4615DUR-1

Related Parts for JAN1N4615UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4615UR-1 by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4615UR-1 by Cobham Semiconductor Solutions

  • Please alert me when JAN1N4615UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N4615UR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4615UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N4615UR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4615UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4615UR-1 by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: