Part Details for JAN1N4490DUS/TR by Microchip Technology Inc
Overview of JAN1N4490DUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4490DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9231
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JAN1N4490DUS/TR RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0000 / $31.3600 | Buy Now |
DISTI #
150-JAN1N4490DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.1200 | Buy Now |
DISTI #
JAN1N4490DUS/TR
|
Avnet Americas | Diode Zener Single 110V 1% 1.5W 2-Pin A-Case MELF SMD - Tape and Reel (Alt: JAN1N4490DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JAN1N4490DUS/TR
|
Mouser Electronics | Zener Diodes 110V 300 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$31.3600 | Order Now |
DISTI #
JAN1N4490DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.4300 / $31.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$28.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.8100 / $58.2400 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.3200 / $32.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.8100 / $58.2400 | Buy Now |