JAN1N4477
Description: Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional

Overview of JAN1N4477 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N4477 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4477 by Semicon Components Inc

JAN1N4477
Semicon Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
33 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
7.5 mA
Want to compare parts?
  1. JAN1N4477
    Semicon Components Inc
    Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional
    VS

Alternate Parts for JAN1N4477

This table gives cross-reference parts and alternative options found for JAN1N4477. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4477, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N4477 Zener Diode, 33V V(Z), 4.85%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JAN1N4477 vs JANS1N4477
1N4477 Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4477 vs 1N4477
JANTXV1N4477 Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4477 vs JANTXV1N4477
1N4477 Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp JAN1N4477 vs 1N4477
JANTX1N4477 Zener Diode, 33V V(Z), 4.85%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JAN1N4477 vs JANTX1N4477
1N4477 Zener Diode, 33V V(Z), 4.85%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JAN1N4477 vs 1N4477
1N4477 Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors JAN1N4477 vs 1N4477
1N4477E3 Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4477 vs 1N4477E3
1N4477 Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4477 vs 1N4477
JANTXV1N4477 Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Semicon Components Inc JAN1N4477 vs JANTXV1N4477
Part Number Description Manufacturer Compare
1N4475 Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4477 vs 1N4475
JANTXV1N4477CUS Zener Diode, 33V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4477 vs JANTXV1N4477CUS
JAN1N4475C Zener Diode, 27V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4477 vs JAN1N4475C
1N4475D Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4477 vs 1N4475D
ZY33 Zener Diode, 33V V(Z), 6.06%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated JAN1N4477 vs ZY33
2EZ33D5-TP Zener Diode, 33V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components JAN1N4477 vs 2EZ33D5-TP
JANS1N4475 Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4477 vs JANS1N4475
MSP3EZ30D5 Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JAN1N4477 vs MSP3EZ30D5
JANTXV1N4475D Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4477 vs JANTXV1N4475D
MZP4751A 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi JAN1N4477 vs MZP4751A

Related Parts for JAN1N4477

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4477 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4477 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of JAN1N4477 would you like to use for your alert(s)?
  • Please alert me when JAN1N4477 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4477 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4477 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4477 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4477.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4477 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: