There are no models available for this part yet.
Overview of JAN1N4474DUS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N4474DUS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK9185
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JAN1N4474DUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9600 / $30.1200 | Buy Now | |
DISTI #
150-JAN1N4474DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.1201 | Buy Now | |
DISTI #
579-JAN1N4474DUS/TR
|
Mouser Electronics | Zener Diodes 24V 16 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$30.1200 | Order Now | |
DISTI #
JAN1N4474DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.3400 / $32.4400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$28.9700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7600 / $60.2400 | Buy Now | ||
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.2600 / $33.1000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$28.7600 / $60.2400 | Buy Now |