Part Details for JAN1N4466US by Semtech Corporation
Overview of JAN1N4466US by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4466US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4466US
|
Avnet Americas | Diode Zener Single 11V 5% 1.5W 2-Pin SMD - Bulk (Alt: JAN1N4466US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4466US
JAN1N4466US CAD Models
JAN1N4466US Part Data Attributes
|
JAN1N4466US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4466US
Semtech Corporation
Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for JAN1N4466US
This table gives cross-reference parts and alternative options found for JAN1N4466US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4466US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4466CUS | Microchip Technology Inc | $27.5684 | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional | JAN1N4466US vs JAN1N4466CUS |
JANTX1N4466 | Semtech Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JAN1N4466US vs JANTX1N4466 |
JAN1N4466 | Microchip Technology Inc | $8.6893 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | JAN1N4466US vs JAN1N4466 |
JANTXV1N4466US | Microchip Technology Inc | $15.9231 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional | JAN1N4466US vs JANTXV1N4466US |
JANTX1N4466D | Microchip Technology Inc | $36.2077 | Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | JAN1N4466US vs JANTX1N4466D |
JAN1N4466US | Microchip Technology Inc | $10.7704 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional | JAN1N4466US vs JAN1N4466US |
JAN1N4466C | Microchip Technology Inc | $20.9859 | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JAN1N4466US vs JAN1N4466C |
JANTX1N4466C | Microchip Technology Inc | $28.9596 | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JAN1N4466US vs JANTX1N4466C |
1N4466C | Microchip Technology Inc | $18.2356 | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JAN1N4466US vs 1N4466C |
JANTXV1N4466C | Microchip Technology Inc | $31.6813 | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JAN1N4466US vs JANTXV1N4466C |