Part Details for JAN1N4454UR-1 by VPT Components
Overview of JAN1N4454UR-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N4454UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4454UR-1
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Bulk (Alt: JAN1N4454UR-1) RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JAN1N4454UR-1
|
TTI | Diodes - General Purpose, Power, Switching HI-REL SWITCHING DIODE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for JAN1N4454UR-1
JAN1N4454UR-1 CAD Models
JAN1N4454UR-1 Part Data Attributes
|
JAN1N4454UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N4454UR-1
VPT Components
Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/144 | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N4454UR-1
This table gives cross-reference parts and alternative options found for JAN1N4454UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4454UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JAN1N4454UR-1 vs 1N4454UR-1 |
JAN1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, | Microsemi Corporation | JAN1N4454UR-1 vs JAN1N4454UR-1 |
1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | JAN1N4454UR-1 vs 1N4454UR-1 |
JANTX1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, | Microsemi Corporation | JAN1N4454UR-1 vs JANTX1N4454UR-1 |
1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham PLC | JAN1N4454UR-1 vs 1N4454UR-1 |
JANTXV1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JAN1N4454UR-1 vs JANTXV1N4454UR-1 |
JANTXV1N4454UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JAN1N4454UR-1 vs JANTXV1N4454UR-1 |
1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4454UR-1 vs 1N4454UR-1 |
CDLL4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JAN1N4454UR-1 vs CDLL4454 |
1N4454UR-1E3 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4454UR-1 vs 1N4454UR-1E3 |