Part Details for JAN1N4454UR-1 by Microchip Technology Inc
Overview of JAN1N4454UR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N4454UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3487
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4454UR-1 Min Qty: 313 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.1600 | Buy Now |
DISTI #
1086-15123-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO213AA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4553 In Stock |
|
$2.3300 | Buy Now |
DISTI #
JAN1N4454UR-1
|
Avnet Americas | Diode Switching 50V 0.2A 2-Pin DO-213AA - Bulk (Alt: JAN1N4454UR-1) RoHS: Not Compliant Min Qty: 313 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.3300 | Buy Now |
DISTI #
494-JAN1N4454UR-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 239 |
|
$2.1600 / $2.3300 | Buy Now |
DISTI #
V37:1799_09130115
|
Arrow Electronics | Rectifier Diode Switching 50V 0.2A 4ns 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1550 | Americas - 33 |
|
$1.8860 | Buy Now |
DISTI #
JAN1N4454UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $3.2900 | Buy Now |
DISTI #
34519664
|
Verical | Rectifier Diode Switching 50V 0.2A 4ns 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1550 | Americas - 33 |
|
$1.8860 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 150 Package Multiple: 1 | 0 |
|
$2.0700 / $2.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2800 / $3.2900 | Buy Now |
Part Details for JAN1N4454UR-1
JAN1N4454UR-1 CAD Models
JAN1N4454UR-1 Part Data Attributes
|
JAN1N4454UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4454UR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N4454UR-1
This table gives cross-reference parts and alternative options found for JAN1N4454UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4454UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JAN1N4454UR-1 vs 1N4454UR-1 |
JAN1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, | Microsemi Corporation | JAN1N4454UR-1 vs JAN1N4454UR-1 |
1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | JAN1N4454UR-1 vs 1N4454UR-1 |
JANTX1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, | Microsemi Corporation | JAN1N4454UR-1 vs JANTX1N4454UR-1 |
1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham PLC | JAN1N4454UR-1 vs 1N4454UR-1 |
JANTXV1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JAN1N4454UR-1 vs JANTXV1N4454UR-1 |
JANTXV1N4454UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | JAN1N4454UR-1 vs JANTXV1N4454UR-1 |
1N4454UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4454UR-1 vs 1N4454UR-1 |
CDLL4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JAN1N4454UR-1 vs CDLL4454 |
1N4454UR-1E3 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4454UR-1 vs 1N4454UR-1E3 |