Part Details for JAN1N4150-1 by Microsemi Corporation
Overview of JAN1N4150-1 by Microsemi Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4150-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35 | 1853 |
|
$0.9785 / $2.6092 | Buy Now |
|
Quest Components | 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35 | 994 |
|
$0.5750 / $1.3800 | Buy Now |
|
Quest Components | 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35 | 812 |
|
$0.7150 / $2.2000 | Buy Now |
|
Quest Components | 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35 | 520 |
|
$0.7150 / $2.2000 | Buy Now |
|
Quest Components | 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35 | 104 |
|
$1.4351 / $2.6092 | Buy Now |
|
Quest Components | 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35 | 68 |
|
$0.7525 / $1.5050 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
1N4150-1JAN
|
Richardson RFPD | SWITCHING DIODE RoHS: Not Compliant Min Qty: 910 | 0 |
|
$0.7900 | Buy Now |
Part Details for JAN1N4150-1
JAN1N4150-1 CAD Models
JAN1N4150-1 Part Data Attributes
|
JAN1N4150-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4150-1
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | SIMILAR TO DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/231H | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4150-1
This table gives cross-reference parts and alternative options found for JAN1N4150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4150 | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | JAN1N4150-1 vs JANTXV1N4150 |
1N4150 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | JAN1N4150-1 vs 1N4150 |
1N4150 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | JAN1N4150-1 vs 1N4150 |
JANTXV1N4150-1 | Microchip Technology Inc | $2.8700 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | JAN1N4150-1 vs JANTXV1N4150-1 |
JANTXV1N4150-1 | VPT Components | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | JAN1N4150-1 vs JANTXV1N4150-1 |
1N4150-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | JAN1N4150-1 vs 1N4150-AP |
1N4150-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | JAN1N4150-1 vs 1N4150-T |
1N4150 | TDK Micronas GmbH | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon | JAN1N4150-1 vs 1N4150 |
1N4150 | Toshiba America Electronic Components | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | JAN1N4150-1 vs 1N4150 |