Part Details for JAN1N4148UBCD by Defense Logistics Agency
Overview of JAN1N4148UBCD by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N4148UBCD
JAN1N4148UBCD CAD Models
JAN1N4148UBCD Part Data Attributes:
|
JAN1N4148UBCD
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN1N4148UBCD
Defense Logistics Agency
Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JAN1N4148UBCD
This table gives cross-reference parts and alternative options found for JAN1N4148UBCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4148UBCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4148UBCD | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, | Defense Logistics Agency | JAN1N4148UBCD vs JANTXV1N4148UBCD |
BAV99+ | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, | SPC Multicomp | JAN1N4148UBCD vs BAV99+ |
BAV99T-T1 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | JAN1N4148UBCD vs BAV99T-T1 |