Part Details for JAN1N4148UB2/TR by Microchip Technology Inc
Overview of JAN1N4148UB2/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4148UB2/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN1N4148UB2/TR-ND
|
DigiKey | DIODE GEN PURP 75V 200MA UB2 Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.0701 | Buy Now |
DISTI #
494-JAN1N4148UB2/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$20.0700 | Order Now |
DISTI #
JAN1N4148UB2/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.1700 / $40.1400 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.8300 / $22.0600 | Buy Now |
|
Master Electronics | 0 |
|
$19.1700 / $40.1400 | Buy Now |
Part Details for JAN1N4148UB2/TR
JAN1N4148UB2/TR CAD Models
JAN1N4148UB2/TR Part Data Attributes
|
JAN1N4148UB2/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4148UB2/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |