Part Details for JAN1N4148-1 by Unitrode Corporation
Results Overview of JAN1N4148-1 by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4148-1 Information
JAN1N4148-1 by Unitrode Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4148-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE,100V V(RRM),DO-35 | 160 |
|
$1.1250 / $2.2500 | Buy Now |
Part Details for JAN1N4148-1
JAN1N4148-1 CAD Models
JAN1N4148-1 Part Data Attributes
|
JAN1N4148-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4148-1
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/116 | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4148-1
This table gives cross-reference parts and alternative options found for JAN1N4148-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4148-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148-1 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | JAN1N4148-1 vs 1N4148-1 |
1N4148-1 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, DO-35, 2 PIN | JAN1N4148-1 vs 1N4148-1 |
JANTXV1N4148-1 | Microchip Technology Inc | $1.3750 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | JAN1N4148-1 vs JANTXV1N4148-1 |
1N4148-1 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | JAN1N4148-1 vs 1N4148-1 |
1N4148.T50A | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | JAN1N4148-1 vs 1N4148.T50A |
1N4148-1-TRE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4148-1 vs 1N4148-1-TRE3 |
JAN1N4148-1 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | JAN1N4148-1 vs JAN1N4148-1 |
1N4148.T50R | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | JAN1N4148-1 vs 1N4148.T50R |
JANTXV1N4148-1 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | JAN1N4148-1 vs JANTXV1N4148-1 |
JANTX1N4148-1 | VPT Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4148-1 vs JANTX1N4148-1 |