Part Details for JAN1N4126C-1 by Microchip Technology Inc
Overview of JAN1N4126C-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4126C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6306
|
Newark | 51V 300 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N4126C-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $9.1000 | Buy Now |
DISTI #
1086-17391-ND
|
DigiKey | DIODE ZENER 51V DO35 Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1000 | Buy Now |
DISTI #
JAN1N4126C-1
|
Avnet Americas | Diode Zener Single 51V 2% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JAN1N4126C-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7500 / $9.8000 | Buy Now |
DISTI #
494-JAN1N4126C-1
|
Mouser Electronics | Zener Diodes 51V 300 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.1000 / $9.8000 | Order Now |
DISTI #
JAN1N4126C-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6000 / $14.0000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 |
|
$8.5400 / $10.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6000 / $14.0000 | Buy Now |