Part Details for JAN1N4122CUR-1/TR by Microchip Technology Inc
Overview of JAN1N4122CUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4122CUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN1N4122CUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.4901 | Buy Now |
DISTI #
494-JAN1N4122CUR1TR
|
Mouser Electronics | Zener Diodes 36V 200 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$20.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6100 / $38.9700 | Buy Now |