Part Details for JAN1N4111-1 by Microchip Technology Inc
Overview of JAN1N4111-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4111-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6172
|
Newark | 17V 100 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N4111-1 RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.5600 | Buy Now |
DISTI #
1086-17134-ND
|
DigiKey | DIODE ZENER 17V DO35 Min Qty: 190 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5600 | Buy Now |
DISTI #
JAN1N4111-1
|
Avnet Americas | Diode Zener Single 17V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JAN1N4111-1) RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JAN1N4111-1
|
Avnet Americas | Diode Zener Single 17V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JAN1N4111-1) RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7120 / $6.3368 | Buy Now |
DISTI #
494-JAN1N4111-1
|
Mouser Electronics | Zener Diodes 17V 100 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.5600 / $3.8400 | Order Now |
DISTI #
JAN1N4111-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $5.4200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 91 Package Multiple: 1 | 0 |
|
$3.3400 / $4.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7500 / $5.4200 | Buy Now |
Part Details for JAN1N4111-1
JAN1N4111-1 CAD Models
JAN1N4111-1 Part Data Attributes
|
JAN1N4111-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4111-1
Microchip Technology Inc
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4111-1
This table gives cross-reference parts and alternative options found for JAN1N4111-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4111-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4111 | Motorola Mobility LLC | Check for Price | 17V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JAN1N4111-1 vs JANTXV1N4111 |
1N4111 | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, | JAN1N4111-1 vs 1N4111 |
1N4111TIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | JAN1N4111-1 vs 1N4111TIN/LEAD |
1N4111-1 | VPT Components | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | JAN1N4111-1 vs 1N4111-1 |
1N4111-A | Micro Commercial Components | Check for Price | Zener Diode, | JAN1N4111-1 vs 1N4111-A |
JANTX1N4111-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 17V V(Z), 5%, 0.4W, Silicon, Unidirectional, | JAN1N4111-1 vs JANTX1N4111-1 |
JAN1N4111 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | JAN1N4111-1 vs JAN1N4111 |
1N4111-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JAN1N4111-1 vs 1N4111-1E3 |
JANS1N4111-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4111-1 vs JANS1N4111-1 |