Part Details for JAN1N4110-1 by Sensitron Semiconductors
Overview of JAN1N4110-1 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4110-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4110-1
|
Avnet Americas | Zener Single 16V 500mW 2-Pin - Bulk (Alt: JAN1N4110-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4110-1
JAN1N4110-1 CAD Models
JAN1N4110-1 Part Data Attributes
|
JAN1N4110-1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N4110-1
Sensitron Semiconductors
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-7 | |
Package Description | DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN/LEAD (SN/PB) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4110-1
This table gives cross-reference parts and alternative options found for JAN1N4110-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4110-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4110-1 | Microchip Technology Inc | $9.3199 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | JAN1N4110-1 vs JANTXV1N4110-1 |
1N4110E3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JAN1N4110-1 vs 1N4110E3 |
1N4110/TR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JAN1N4110-1 vs 1N4110/TR |
JAN1N4110-1 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JAN1N4110-1 vs JAN1N4110-1 |
JANTX1N4110 | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | JAN1N4110-1 vs JANTX1N4110 |
1N4110 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.25W, | JAN1N4110-1 vs 1N4110 |
1N4110-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JAN1N4110-1 vs 1N4110-1E3 |
1N4110 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 16V 5% 250mW 2-Pin DO-35 | JAN1N4110-1 vs 1N4110 |
1N4110-1 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JAN1N4110-1 vs 1N4110-1 |