Part Details for JAN1N4108-1 by Microchip Technology Inc
Overview of JAN1N4108-1 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4108-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3463
|
Newark | 14V 200 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N4108-1 RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.0800 | Buy Now |
DISTI #
JAN1N4108-1
|
Avnet Americas | Diode Zener Single 14V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JAN1N4108-1) RoHS: Not Compliant Min Qty: 221 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 / $3.3200 | Buy Now |
DISTI #
JAN1N4108-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
245 Alternates Available |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 14V - ±5% Tolerance - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH) Package - Through Hole. RoHS: Compliant | 245 Factory Stock |
|
$3.2500 / $4.6800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 105 Package Multiple: 1 | 0 |
|
$2.8900 / $3.4900 | Buy Now |
|
Master Electronics | Zener Diode - 14V - ±5% Tolerance - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH) Package - Through Hole. RoHS: Compliant | 245 Factory Stock |
|
$3.2500 / $4.6800 | Buy Now |
Part Details for JAN1N4108-1
JAN1N4108-1 CAD Models
JAN1N4108-1 Part Data Attributes
|
JAN1N4108-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4108-1
Microchip Technology Inc
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4108-1
This table gives cross-reference parts and alternative options found for JAN1N4108-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4108-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4108-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JAN1N4108-1 vs JANTXV1N4108-1 |
JAN1N4108 | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | JAN1N4108-1 vs JAN1N4108 |
1N4108-PBF | Zener Diode | Digitron Semiconductors | JAN1N4108-1 vs 1N4108-PBF |
1N4108 | 14V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | JAN1N4108-1 vs 1N4108 |
JAN1N4108-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JAN1N4108-1 vs JAN1N4108-1 |
1N4108BK | Zener Diode, 14V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JAN1N4108-1 vs 1N4108BK |
JANTX1N4108 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4108-1 vs JANTX1N4108 |
JANS1N4108-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | JAN1N4108-1 vs JANS1N4108-1 |
1N4108-B | Zener Diode, | Micro Commercial Components | JAN1N4108-1 vs 1N4108-B |
1N4108 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JAN1N4108-1 vs 1N4108 |