Part Details for JAN1N3823A-1/TR by Microchip Technology Inc
Results Overview of JAN1N3823A-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N3823A-1/TR Information
JAN1N3823A-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N3823A-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6039
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip JAN1N3823A-1/TR RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $6.0100 | Buy Now |
DISTI #
150-JAN1N3823A-1/TR-ND
|
DigiKey | DIODE ZENER 3.9V 1W DO204AL Min Qty: 113 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0100 | Buy Now |
DISTI #
JAN1N3823A-1/TR
|
Avnet Americas | Diode Zener Single 3.9V 5% 1W 2-Pin DO-41 - Tape and Reel (Alt: JAN1N3823A-1/TR) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JAN1N3823A-1/TR
|
Mouser Electronics | Zener Diodes 3.9V 64mA 9 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$6.0100 | Order Now |
DISTI #
JAN1N3823A-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$6.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6300 / $6.6000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.6300 / $6.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6300 / $6.6000 | Buy Now |
Part Details for JAN1N3823A-1/TR
JAN1N3823A-1/TR CAD Models
JAN1N3823A-1/TR Part Data Attributes
|
JAN1N3823A-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3823A-1/TR
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 64 mA |