Part Details for JAN1N3766 by Semicon Components Inc
Overview of JAN1N3766 by Semicon Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N3766
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE,800V V(RRM),DO-203AB | 1 |
|
$104.4154 | Buy Now |
Part Details for JAN1N3766
JAN1N3766 CAD Models
JAN1N3766 Part Data Attributes
|
JAN1N3766
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3766
Semicon Components Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/297 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 7000 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3766
This table gives cross-reference parts and alternative options found for JAN1N3766. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3766, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3766 | STMicroelectronics | Check for Price | 40A, 800V, SILICON, RECTIFIER DIODE | JAN1N3766 vs 1N3766 |
JANTX1N3766 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, | JAN1N3766 vs JANTX1N3766 |
JANTXV1N3766 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | JAN1N3766 vs JANTXV1N3766 |
JAN1N3766 | Microchip Technology Inc | $64.7130 | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB | JAN1N3766 vs JAN1N3766 |
1N3766 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-5, ROHS COMPLIANT, METAL PACKAGE-1 | JAN1N3766 vs 1N3766 |
PBY306 | SEMIKRON | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-5, METAL PACKAGE-1 | JAN1N3766 vs PBY306 |
JANTXV1N3766 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, | JAN1N3766 vs JANTXV1N3766 |