Part Details for JAN1N3595AUS by Microchip Technology Inc
Overview of JAN1N3595AUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N3595AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6017
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JAN1N3595AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 / $8.3800 | Buy Now |
DISTI #
1086-16793-ND
|
DigiKey | DIODE GEN PURP 125V 150MA DO35 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3800 | Buy Now |
DISTI #
JAN1N3595AUS/TR
|
Avnet Americas | Switching Diode - Tape and Reel (Alt: JAN1N3595AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JAN1N3595AUS
|
Avnet Americas | Switching Diode - Bulk (Alt: JAN1N3595AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0600 / $9.0300 | Buy Now |
DISTI #
494-JAN1N3595AUS
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$8.3800 / $9.0300 | Order Now |
DISTI #
JAN1N3595AUS
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8500 / $12.9000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.8700 / $9.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8500 / $12.9000 | Buy Now |
Part Details for JAN1N3595AUS
JAN1N3595AUS CAD Models
JAN1N3595AUS Part Data Attributes
|
JAN1N3595AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3595AUS
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES |
Alternate Parts for JAN1N3595AUS
This table gives cross-reference parts and alternative options found for JAN1N3595AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3595AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3595AUS | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM) | Microchip Technology Inc | JAN1N3595AUS vs JANTXV1N3595AUS |
JANS1N3595AUS | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM) | Microchip Technology Inc | JAN1N3595AUS vs JANS1N3595AUS |
JANS1N3595AUS | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), | Microsemi Corporation | JAN1N3595AUS vs JANS1N3595AUS |
JANTX1N3595AUS | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), | Micropac Industries Inc | JAN1N3595AUS vs JANTX1N3595AUS |