Part Details for JAN1N3323RB by Microchip Technology Inc
Overview of JAN1N3323RB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N3323RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N3323RB
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$691.5700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN1N3323RB
JAN1N3323RB CAD Models
JAN1N3323RB Part Data Attributes
|
JAN1N3323RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3323RB
Microchip Technology Inc
Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 460 mA |
Alternate Parts for JAN1N3323RB
This table gives cross-reference parts and alternative options found for JAN1N3323RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3323RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3323RB | Microchip Technology Inc | $50.8709 | Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | JAN1N3323RB vs 1N3323RB |
1N3323RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional | JAN1N3323RB vs 1N3323RB |
1N3323RB | Solid State Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JAN1N3323RB vs 1N3323RB |
1N3323RBE3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | JAN1N3323RB vs 1N3323RBE3 |
1N3323RB | Motorola Mobility LLC | Check for Price | 27V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JAN1N3323RB vs 1N3323RB |
JANTXV1N3323RB | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JAN1N3323RB vs JANTXV1N3323RB |
JANTX1N3323RB | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JAN1N3323RB vs JANTX1N3323RB |
JANTXV1N3323RB | Microchip Technology Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JAN1N3323RB vs JANTXV1N3323RB |
1N3323BR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JAN1N3323RB vs 1N3323BR |