Part Details for JAN1N3012B by Microchip Technology Inc
Overview of JAN1N3012B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N3012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6055
|
Newark | Voltage Regulator Do-4 Rohs Compliant: Yes |Microchip JAN1N3012B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.4900 / $336.5400 | Buy Now |
DISTI #
JAN1N3012B-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$336.5412 | Buy Now |
DISTI #
JAN1N3012B
|
Avnet Americas | Diode Zener Single 160V 5% 10W 1-Pin DO-4 Tray - Bulk (Alt: JAN1N3012B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$300.4900 / $336.5400 | Buy Now |
DISTI #
579-JAN1N3012B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$336.5400 | Order Now |
DISTI #
JAN1N3012B
|
Microchip Technology Inc | Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$336.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$300.6800 / $859.8600 | Buy Now |
|
NAC | Voltage Regulator, DO-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$293.1600 / $343.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$300.6800 / $859.8600 | Buy Now |