Part Details for JAN1N2997RB by Motorola Semiconductor Products
Overview of JAN1N2997RB by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N2997RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 51 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 173 |
|
$11.5000 / $20.0000 | Buy Now |
Part Details for JAN1N2997RB
JAN1N2997RB CAD Models
JAN1N2997RB Part Data Attributes
|
JAN1N2997RB
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JAN1N2997RB
Motorola Semiconductor Products
Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for JAN1N2997RB
This table gives cross-reference parts and alternative options found for JAN1N2997RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2997RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N2997RB | Microchip Technology Inc | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JAN1N2997RB vs JANTXV1N2997RB |
JANTXV1N2997RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JAN1N2997RB vs JANTXV1N2997RB |
1N2997RBE3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | JAN1N2997RB vs 1N2997RBE3 |
JAN1N2997RB | Motorola Mobility LLC | Check for Price | 51V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JAN1N2997RB vs JAN1N2997RB |
1N2997BR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL, DO-4, 1 PIN | JAN1N2997RB vs 1N2997BR |
1N2997RB | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JAN1N2997RB vs 1N2997RB |
JANTX1N2997RB | Motorola Mobility LLC | Check for Price | 51V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JAN1N2997RB vs JANTX1N2997RB |
JAN1N2997RB | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JAN1N2997RB vs JAN1N2997RB |
JANTX1N2997RB | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JAN1N2997RB vs JANTX1N2997RB |
1N2997BR | Semitronics Corp | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | JAN1N2997RB vs 1N2997BR |