Part Details for JAN1N2980RB by Microchip Technology Inc
Results Overview of JAN1N2980RB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N2980RB Information
JAN1N2980RB by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N2980RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N2980RB
|
Microchip Technology Inc | Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$406.8100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN1N2980RB
JAN1N2980RB CAD Models
JAN1N2980RB Part Data Attributes
|
JAN1N2980RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N2980RB
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/124 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 155 mA |
Alternate Parts for JAN1N2980RB
This table gives cross-reference parts and alternative options found for JAN1N2980RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2980RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2980BR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL, DO-4, 1 PIN | JAN1N2980RB vs 1N2980BR |
1N2980RB | Microchip Technology Inc | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JAN1N2980RB vs 1N2980RB |
JANTX1N2980RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JAN1N2980RB vs JANTX1N2980RB |
JANTX1N2980RB | Microchip Technology Inc | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JAN1N2980RB vs JANTX1N2980RB |
1N2980RB | Motorola Mobility LLC | Check for Price | 16V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JAN1N2980RB vs 1N2980RB |
JANTXV1N2980RB | Microchip Technology Inc | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JAN1N2980RB vs JANTXV1N2980RB |
1N2980RB | Central Semiconductor Corp | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 | JAN1N2980RB vs 1N2980RB |
1N2980BR | Semitronics Corp | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | JAN1N2980RB vs 1N2980BR |
JAN1N2980RB | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JAN1N2980RB vs JAN1N2980RB |