Part Details for JAN1N2975B by Motorola Mobility LLC
Overview of JAN1N2975B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N2975B
JAN1N2975B CAD Models
JAN1N2975B Part Data Attributes
|
JAN1N2975B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JAN1N2975B
Motorola Mobility LLC
11V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 230 mA |
Alternate Parts for JAN1N2975B
This table gives cross-reference parts and alternative options found for JAN1N2975B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2975B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2975B | STMicroelectronics | Check for Price | VOLTAGE REGULATOR DIODE | JAN1N2975B vs 1N2975B |
1N2975B | Microchip Technology Inc | Check for Price | Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JAN1N2975B vs 1N2975B |
1N2975B | Motorola Semiconductor Products | Check for Price | Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JAN1N2975B vs 1N2975B |
JAN1N2975B | Motorola Semiconductor Products | Check for Price | Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JAN1N2975B vs JAN1N2975B |
1N2975B | Semitronics Corp | Check for Price | Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | JAN1N2975B vs 1N2975B |
JANTX1N2975B | Motorola Mobility LLC | Check for Price | 11V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JAN1N2975B vs JANTX1N2975B |
JANTX1N2975B | Motorola Semiconductor Products | Check for Price | Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JAN1N2975B vs JANTX1N2975B |
JANTX1N2975B | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JAN1N2975B vs JANTX1N2975B |
1N2975B | Central Semiconductor Corp | Check for Price | Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 | JAN1N2975B vs 1N2975B |