Part Details for JAN1N2974RB by Defense Logistics Agency
Overview of JAN1N2974RB by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N2974RB
JAN1N2974RB CAD Models
JAN1N2974RB Part Data Attributes
|
JAN1N2974RB
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN1N2974RB
Defense Logistics Agency
Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 250 mA |
Alternate Parts for JAN1N2974RB
This table gives cross-reference parts and alternative options found for JAN1N2974RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2974RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N2974B | Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | Defense Logistics Agency | JAN1N2974RB vs JANTXV1N2974B |
JANTX1N2974B | Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | Defense Logistics Agency | JAN1N2974RB vs JANTX1N2974B |
JANTX1N2974RB | Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | Defense Logistics Agency | JAN1N2974RB vs JANTX1N2974RB |