Part Details for JAH0224S05 by XP Power
Overview of JAH0224S05 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JAH0224S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3227
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 2 W, 5 V, 400 Ma Rohs Compliant: Yes |Xp Power JAH0224S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$8.4300 / $10.1900 | Buy Now |
DISTI #
63R1564
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 400Ma, 5V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JAH0224S05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 / $13.1600 | Buy Now |
DISTI #
JAH0224S05-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1600 | Buy Now |
DISTI #
209-JAH0224S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 2W, SINGLE O/P RoHS: Compliant | 1 |
|
$11.7600 / $14.0000 | Buy Now |
DISTI #
70809577
|
RS | DC-DC Converter, 2W, SINGLE O/P | XP Power JAH0224S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7600 / $13.1600 | RFQ |
|
Onlinecomponents.com |
143 Partner Stock |
|
$0 | Buy Now | |
DISTI #
JAH0224S05
|
TME | Converter: DC/DC, 2W, Uin: 24V, Uout: 5VDC, Iout: 400mA, DIP24, 300kHz Min Qty: 1 | 8 |
|
$9.7800 / $12.8500 | Buy Now |
Part Details for JAH0224S05
JAH0224S05 CAD Models
JAH0224S05 Part Data Attributes:
|
JAH0224S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JAH0224S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC, DIP-24/12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | DIP | |
Package Description | Module-12 | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P12 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JAH0224S05
This table gives cross-reference parts and alternative options found for JAH0224S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAH0224S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAH0224S05-H6 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC, DIP-24/12 | XP Power | JAH0224S05 vs JAH0224S05-H6 |
JAH0212S05 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC, DIP-24/12 | XP Power | JAH0224S05 vs JAH0212S05 |
W1205HT2 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-24/12 | Sensitron Semiconductors | JAH0224S05 vs W1205HT2 |
DCR021205P | Miniature, 2W Isolated Regulated DC/DC Converters 10-PDIP -40 to 70 | Texas Instruments | JAH0224S05 vs DCR021205P |
DCR022405P-U | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 | Texas Instruments | JAH0224S05 vs DCR022405P-U |
DCR021205P-U/700 | 1-OUTPUT 2W DC-DC REG PWR SUPPLY MODULE, PLASTIC, SOP-18/10 | Texas Instruments | JAH0224S05 vs DCR021205P-U/700 |
DCR021205P-U | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 | Texas Instruments | JAH0224S05 vs DCR021205P-U |
W1205HT2-G | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-24/12 | Sensitron Semiconductors | JAH0224S05 vs W1205HT2-G |