Part Details for JA4590 by Coilcraft Inc
Results Overview of JA4590 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JA4590 Information
JA4590 by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4590- | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS, halogen-free | |
JA4590-ALD | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 2 Element, Ferrite-Core, SMD, 5959, CHIP, 5959, ROHS COMPLIANT | |
JA4590-ALB | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 2 Element, Ferrite-Core, SMD, 5959, CHIP, 5959, ROHS COMPLIANT |