Part Details for JA23332-810 by Foxconn
Overview of JA23332-810 by Foxconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JA23332-810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 315 |
|
RFQ |
Part Details for JA23332-810
JA23332-810 CAD Models
JA23332-810 Part Data Attributes:
|
JA23332-810
Foxconn
Buy Now
Datasheet
|
Compare Parts:
JA23332-810
Foxconn
Audio/RCA Connector, 15 Pole(s), Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | 94V-0 | |
Body/Shell Style | PLUG | |
Configuration | 1X2 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 8 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |