Part Details for JA1N056S251UA by Honeywell Sensing and Control / Clarostat
Results Overview of JA1N056S251UA by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JA1N056S251UA Information
JA1N056S251UA by Honeywell Sensing and Control / Clarostat is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JA1N056S251UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 250 Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Moun... more RoHS: Compliant |
83 Partner Stock |
|
$60.2900 / $77.3300 | Buy Now |