Part Details for JA1C-TMP-DC24V-P by Panasonic Electronic Components
Overview of JA1C-TMP-DC24V-P by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JA1C-TMP-DC24V-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 15A SPDT(50x30.1x32)mm Top Mount RoHS: Compliant |
58 In Stock |
|
$28.3900 / $108.2500 | Buy Now |
DISTI #
51530909
|
Verical | Power Relay 24VDC 15A SPDT(50x30.1x32)mm Top Mount Min Qty: 2 Package Multiple: 2 Date Code: 1402 | Americas - 58 |
|
$38.8700 / $140.7250 | Buy Now |
|
Master Electronics | Power Relay 24VDC 15A SPDT(50x30.1x32)mm Top Mount RoHS: Compliant |
58 In Stock |
|
$28.3900 / $108.2500 | Buy Now |