There are no models available for this part yet.
Overview of J8064D668ANL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for J8064D668ANL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK7234
|
Newark | Conn, rj45,1X6,100D,1:1,ty Npb/Tray |Pulse J8064D668ANL RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1400 / $29.6500 | Buy Now | |
DISTI #
553-1355-ND
|
DigiKey | CONN JACK 6PORT 100 BASE-TX PCB Min Qty: 60 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$32.5425 | Buy Now | |
DISTI #
J8064D668ANL
|
Avnet Americas | CONN,RJ45,1X6,100D,1:1,TY - Trays (Alt: J8064D668ANL) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$27.3873 / $31.1463 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$27.5400 | Buy Now | ||
Onlinecomponents.com | CONN,RJ45,1X6,100D,1:1,TY NPB RoHS: Compliant | 0 |
|
$26.6600 / $55.8500 | Buy Now | ||
DISTI #
000000000001496391
|
Sager | Modular Connectors / Ethernet Connectors 1X6 TAB DOWN 4-CORE Min Qty: 60 | 0 |
|
$28.2600 | Buy Now | |
DISTI #
J8064D668ANL
|
Avnet Abacus | CONN,RJ45,1X6,100D,1:1,TY (Alt: J8064D668ANL) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for J8064D668ANL by Pulse Electronics Corporation
Part Data Attributes for J8064D668ANL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PULSEJACK, SHIELDED; 6 PORTS, 8 POSITIONS EACH
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|
UL Flammability Code
|
94V-0
|