Part Details for J8064D648ANL by Pulse Electronics Corporation
Overview of J8064D648ANL by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for J8064D648ANL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3158
|
Newark | Rj45 Connector, Jack, 8P8C, Cat5/6, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 4 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat6, Ip Rating:-, Connector Orientation:Right Anglerohs Compliant: Yes |Pulse Electronics J8064D648ANL Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3600 | Buy Now |
DISTI #
2266-J8064D648ANL-ND
|
DigiKey | J8064D648ANL Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$19.6700 / $20.4200 | Buy Now |
DISTI #
553-1354-ND
|
DigiKey | CONN JACK 4PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.9743 / $25.0000 | Buy Now |
DISTI #
J8064D648ANL
|
Avnet Americas | THROUGTH HOLE1X4 TAB DOWN - Trays (Alt: J8064D648ANL) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$17.0604 / $19.4020 | Buy Now |
DISTI #
673-J8064D648ANL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X4 TAB DOWN 4-CORE RoHS: Compliant | 160 |
|
$17.9700 / $25.0000 | Buy Now |
|
Future Electronics | G/Y LEDs 100 BASE-TX 4-Port Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 15 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$17.6600 / $18.0600 | Buy Now |
|
Future Electronics | G/Y LEDs 100 BASE-TX 4-Port Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 15 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$17.6600 / $18.0600 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X4,100D,1:1,TY NPB RoHS: Compliant |
85 In Stock |
|
$17.1300 / $22.1000 | Buy Now |
DISTI #
66222021
|
Verical | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5/Cat 6 Tray Min Qty: 3 Package Multiple: 1 Date Code: 1811 | Americas - 24 |
|
$26.6051 / $28.4794 | Buy Now |
DISTI #
79639041
|
Verical | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5/Cat 6 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 10 |
|
$16.2400 / $18.9600 | Buy Now |
Part Details for J8064D648ANL
J8064D648ANL CAD Models
J8064D648ANL Part Data Attributes
|
J8064D648ANL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J8064D648ANL
Pulse Electronics Corporation
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PULSEJACK, SHIELDED; 4 PORTS, 8 POSITIONS EACH | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |