Part Details for J8064D628ANL by Pulse Electronics Corporation
Overview of J8064D628ANL by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J8064D628ANL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3157
|
Newark | Rj45 Connector, Jack, 8P8C, Cat5/6, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat6, Ip Rating:-, Connector Orientation:Right Anglerohs Compliant: Yes |Pulse Electronics J8064D628ANL Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $9.4200 | Buy Now |
DISTI #
553-1353-ND
|
DigiKey | CONN JACK 2PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1730 In Stock |
|
$8.9707 / $14.8400 | Buy Now |
DISTI #
J8064D628ANL
|
Avnet Americas | THROUGH HOLE 1X2 TAB - Trays (Alt: J8064D628ANL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.5146 / $9.6832 | Buy Now |
DISTI #
673-J8064D628ANL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X2 TAB DOWN 4-CORE RoHS: Compliant | 170 |
|
$9.5500 / $14.8400 | Buy Now |
|
Future Electronics | G/Y LEDs 10/100 Base-TX Dual Port Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Container: Tray | 0Tray |
|
$8.8100 / $8.9800 | Buy Now |
|
Future Electronics | G/Y LEDs 10/100 Base-TX Dual Port Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Container: Tray | 0Tray |
|
$8.8100 / $8.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $15.7900 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X2,100D,1:1,TY NPB RoHS: Compliant |
443 In Stock |
|
$8.1100 / $11.0900 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 16 |
|
$8.5500 / $11.4000 | Buy Now |
Part Details for J8064D628ANL
J8064D628ANL CAD Models
J8064D628ANL Part Data Attributes:
|
J8064D628ANL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J8064D628ANL
Pulse Electronics Corporation
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PULSEJACK, SHIELDED; 2 PORTS, 8 POSITIONS EACH | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.536 inch | |
Body Depth | 0.841 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |
Alternate Parts for J8064D628ANL
This table gives cross-reference parts and alternative options found for J8064D628ANL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J8064D628ANL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0826-1X1T-23 | Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal | Bel Fuse | J8064D628ANL vs 0826-1X1T-23 |