Part Details for J7KNAAR3124D by OMRON Industrial Automation
Overview of J7KNAAR3124D by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7KNAAR3124D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K2303
|
Newark | Mini Contactor Relay 24Vdc Coi |Omron Industrial Automation J7KNAAR3124D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$70.4400 / $102.1800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 10A 3PST-NO/SPST-NC(45x49x57.5)mm DIN Rail/Panel Contactor Relay RoHS: Compliant |
3 In Stock 12 Factory Stock |
|
$63.5900 / $85.5200 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 10A 3PST-NO/SPST-NC(45x49x57.5)mm DIN Rail/Panel Contactor Relay RoHS: Compliant |
3 In Stock 12 Factory Stock |
|
$63.5900 / $85.5200 | Buy Now |