Part Details for J7KNA-AR-3148 by OMRON Corporation
Overview of J7KNA-AR-3148 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3314-823MRC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for J7KNA-AR-3148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-J7KNA-AR-3148
|
Mouser Electronics | Contactors - Electromechanical | 0 |
|
$69.2700 / $89.0500 | Order Now |
Part Details for J7KNA-AR-3148
J7KNA-AR-3148 CAD Models
J7KNA-AR-3148 Part Data Attributes
|
J7KNA-AR-3148
OMRON Corporation
Buy Now
|
Compare Parts:
J7KNA-AR-3148
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |