Part Details for J7KNA-09-01-24D by OMRON Corporation
Overview of J7KNA-09-01-24D by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7KNA-09-01-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J7KNA-09-01-24D
|
TME | Contactor: 3-pole, Auxiliary contacts: NC, 24VDC, 9A, J7KNA, 690V Min Qty: 1 | 7 |
|
$36.9500 / $42.5100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$25.0000 / $38.4600 | Buy Now |