Part Details for J7KN-62 24D by OMRON Industrial Automation
Overview of J7KN-62 24D by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7KN-62 24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z8160-ND
|
DigiKey | RELAY CONTACTOR 62A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$400.2050 / $415.0300 | Buy Now |
DISTI #
OMIJ7KN-62 24D
|
Heilind Electronics | CONTACTOR J7KN6224D | Americas - 0 in Stock |
|
Buy Now |