Part Details for J7KN-24 180 by OMRON Industrial Automation
Overview of J7KN-24 180 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7KN-24 180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMIJ7KN-24 180
|
Heilind Electronics | CONTACTOR 3POLE 24A 180VAC J7KN24180 | Americas - 0 in Stock |
|
Buy Now |