Part Details for J7KC-12-10 AC120 by OMRON Corporation
Overview of J7KC-12-10 AC120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1208D750HN-C18 | Renesas Electronics Corporation | Dual 12-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 |
Price & Stock for J7KC-12-10 AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J7KC1210AC120
|
Avnet Americas | Magnetic Contactor Non-Reversing SPST-1NO 12A 120V DIN Rail - Bulk (Alt: J7KC1210AC120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.1280 / $91.1040 | Buy Now |
DISTI #
653-J7KC-12-10AC120
|
Mouser Electronics | Contactors - Electromechanical Mag Contactor,120 VAC,SPST-1N0 | 3 |
|
$87.7100 / $105.2400 | Buy Now |
Part Details for J7KC-12-10 AC120
J7KC-12-10 AC120 CAD Models
J7KC-12-10 AC120 Part Data Attributes
|
J7KC-12-10 AC120
OMRON Corporation
Buy Now
|
Compare Parts:
J7KC-12-10 AC120
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |