Part Details for J7KC-12-01 DC60 by OMRON Industrial Automation
Overview of J7KC-12-01 DC60 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC607A | Analog Devices | LTC3722-1 Demo Board - 36-72V | |
DC604A | Analog Devices | LT1396CDD - Dual, 400MHz, Curr | |
DC606A | Analog Devices | LTC4056ETS8-4.2 - Li-Ion Charg |
Price & Stock for J7KC-12-01 DC60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-J7KC-12-01DC60-ND
|
DigiKey | MAGNETIC CONTACTOR,60 VDC,SPST-1 Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$118.2400 | Buy Now |
DISTI #
OMIJ7KC-12-01 DC60
|
Heilind Electronics | MAG CONTACTOR,60 VDC,SPST-1NC J7KC1201DC60 | Americas - 0 in Stock |
|
Buy Now |