Part Details for J687 by Molex
Overview of J687 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ687-ZK-E2-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -20A 7.0Mohm Mp-3Zk/To-252, MP-3ZK, /Embossed Tape | |
2SJ687-ZK-E1-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -20A 7.0Mohm Mp-3Zk/To-252 |