Part Details for J60100-1STR by Eaton Corporation
Overview of J60100-1STR by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ181STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -600V -0.5A 25000Mohm DPAK(S)/To-252 | |
2SK1151STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 1.5A 5500Mohm DPAK(S)/To-252 | |
2SK3211STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 25A 75Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for J60100-1STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J60100-1STR
|
Avnet Americas | Fuse Block - Bulk (Alt: J60100-1STR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$147.5400 | Buy Now |